Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR2011PBF...Copy
Order Code1080612
Technical Datasheet
Gate Driver TypeNon-Isolated
Qualification-
Product Overview
The IR2011PBF is a high power high speed power MOSFET Driver with independent high and low-side referenced output channels. Logic inputs are compatible with standard CMOS or LSTTL output, down to 3V logic. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channel can be used to drive an N-channel power MOSFET in the high-side configuration which operates up to 200V. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction.
- Floating channel designed for bootstrap operation
- Tolerant to negative transient voltage (dV/dt immune)
- Independent low and high-side channels
- Input logic HIN/LIN active high
- Under-voltage lockout for both channels
- 3.3 and 5V Logic compatible
- CMOS Schmitt-triggered inputs with pull-down
- Matched propagation delay for both channels
Applications
Power Management, Motor Drive & Control
Technical Specifications
Gate Driver Type
Non-Isolated
Qualification
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000953
