Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIR2175STRPBF
Order Code2762340
Also Known AsIR2175STRPBF, SP001533330
Technical Datasheet
817 In Stock
Need more?
817 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$4.640 (S$5.0576) |
10+ | S$3.480 (S$3.7932) |
25+ | S$3.190 (S$3.4771) |
50+ | S$3.040 (S$3.3136) |
100+ | S$2.880 (S$3.1392) |
250+ | S$2.720 (S$2.9648) |
500+ | S$2.640 (S$2.8776) |
1000+ | S$2.550 (S$2.7795) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$4.64 (S$5.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR2175STRPBF
Order Code2762340
Also Known AsIR2175STRPBF, SP001533330
Technical Datasheet
Quiescent Current2mA
No. of Channels1Channels
Gate Driver TypeNon-Isolated
Bandwidth15kHz
Driver ConfigurationHigh Side and Low Side
Measured Current2mA
Power Switch TypeIGBT, MOSFET
Sensor Case / PackageSOIC
Sensor Case StyleSOIC
No. of Pins8Pins
IC Case / PackageNSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current-
Sink Current-
Supply Voltage Min9.5V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay-
Output Delay-
Product Range-
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Quiescent Current
2mA
Gate Driver Type
Non-Isolated
Driver Configuration
High Side and Low Side
Power Switch Type
IGBT, MOSFET
Sensor Case Style
SOIC
IC Case / Package
NSOIC
Input Type
Non-Inverting
Sink Current
-
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
-
Qualification
-
SVHC
No SVHC (21-Jan-2025)
No. of Channels
1Channels
Bandwidth
15kHz
Measured Current
2mA
Sensor Case / Package
SOIC
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
9.5V
Operating Temperature Min
-40°C
Input Delay
-
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074