
Product Information
Product Overview
The IR22141SSPBF is a Half-bridge Gate Driver IC suited to drive a single half bridge in power switching applications. This driver provides high gate driving capability and requires low quiescent current, which allows the use of bootstrap power supply techniques in medium power systems. This driver features full short-circuit protection by means of power transistor de-saturation detection and manage all half-bridge faults by smoothly turning OFF the de-saturated transistor through the dedicated soft shutdown pin, therefore preventing over-voltages and reducing electromagnetic emissions. In multi-phase system the drivers communicates using a dedicated local network to properly manage phase-to-phase short-circuits. The system controller may force shutdown or read device fault state through the 3.3V compatible CMOS I/O pin. To improve the signal immunity from DC-bus noise, the control and power ground use dedicated pins enabling low-side emitter current sensing as well.
- Soft over-current shutdown
- Synchronization signal to synchronize shutdown with the other phases
- Integrated desaturation detection circuit
- 2-stage turn-ON output for DI/DT control
- Separate pull-up/pull-down output drive pins
- Matched delay outputs
- Under-voltage lockout with hysteresis band
Applications
Industrial, Alternative Energy, Power Management
Technical Specifications
Non-Isolated
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
