Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIR3313PBF
Order Code1388589
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR3313PBF
Order Code1388589
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage32V
Current Limit23A
On State Resistance6000µohm
IC Case / PackageTO-220
No. of Pins5Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Distribution Switch Case StyleTO-220
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
32V
On State Resistance
6000µohm
No. of Pins
5Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
23A
IC Case / Package
TO-220
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Distribution Switch Case Style
TO-220
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195