Product Information
Product Overview
The IR3314PBF is a fully protected 4 terminals High Side Switch input signal is referenced to Vcc. When the input voltage Vcc - Vin is higher than the specified threshold, the output power MOSFET is turned on. When the Vcc - Vin is lower than the specified Vil threshold, the output MOSFET is turned off. A current proportional to the power MOSFET current is sourced to the Ifb pin. Over current shutdown occurs when Vst-Vin <gt/> 4.5V. The current shutdown threshold is adjusted by selecting the proper Rlfb. Either over current and over temperature latches off the switch. The device is reset by pulling the input pin high. Other integrated protections (ESD, reverse battery, active clamp) make the switch very rugged in automotive environment.
- Load current feedback
- Programmable over current shutdown
- Active clamp
- Input referenced to Vcc
- Over temperature shutdown
- Reverse battery protection
- Lead-free
Applications
Power Management
Technical Specifications
High Side
32V
9500µohm
5Pins
Active High
-40°C
-
-
-
1Channels
18A
TO-220
Yes
1Outputs
150°C
-
No SVHC (17-Dec-2015)
TO-220
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate