Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR3847MTRPBF
Order Code2577208RL
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min1.5V
Input Voltage Max21V
Max Output Current25A
Output Current25A
IC Case / PackageQFN
No. of Pins33Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max18.06V
Switching Frequency Typ1.5MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
DC / DC Converter IC CasePQFN
Switching Frequency1.5MHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
21V
Output Current
25A
No. of Pins
33Pins
Output Voltage - Nom
-
Output Voltage Max
18.06V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
Switching Frequency
1.5MHz
No. of Outputs
1Outputs
Input Voltage Min
1.5V
Max Output Current
25A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
1.5MHz
Operating Temperature Min
-40°C
Product Range
-
DC / DC Converter IC Case
PQFN
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408