Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRF3808SPBFCopy |
| Order Code | 1013377 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRF3808SPBFCopy |
| Order Code | 1013377 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 75V |
| Continuous Drain Current Id | 106A |
| Drain Source On State Resistance | 7000µohm |
| Transistor Case Style | TO-263 (D2PAK) |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 200W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
Product Overview
The IRF3808SPBF is a HEXFET® single N-channel advanced planar stripe Power MOSFET utilizes the latest processing techniques to achieve extremely low ON-resistance per silicon area. It features 175°C junction operating temperature, low junction-to-case, fast switching speed and improved repetitive avalanche rating. This combination makes the design an extremely efficient and reliable choice for use in a wide variety of applications.
- Advanced process technology
- Dynamic dV/dt rating
- Repetitive avalanche allowed up to Tjmax
Applications
Motor Drive & Control, Power Management
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 106A |
| Transistor Case Style | TO-263 (D2PAK) |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 200W |
| Operating Temperature Max | 175°C |
| Qualification | - |
| Drain Source Voltage Vds | 75V |
|---|---|
| Drain Source On State Resistance | 7000µohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 4V |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00144 |
