Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF7314PBF
Order Code9102213
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel-
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel4.2A
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel-
Power Dissipation P Channel1.4W
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for IRF7314PBF
1 Product Found
Product Overview
The IRF7314PBF is a dual P-channel MOSFET utilizes advanced processing techniques to achieve the lowest possible ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device. The HEXFET Power MOSFET is extremely efficient device for use in a wide variety of applications. The SO-8 has been modified through a customized lead-frame for enhanced thermal characteristics and dual-die capability making it ideal in a variety of power applications. With these improvements, multiple devices can be used in an application with dramatically reduced board space.
- Generation V technology
- Ultra low ON-resistance
- Surface-mount device
- Fully avalanche rated
Applications
Industrial, Power Management
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
4.2A
No. of Pins
8Pins
Power Dissipation P Channel
1.4W
Product Range
-
Drain Source Voltage Vds N Channel
-
Continuous Drain Current Id N Channel
-
Transistor Case Style
SOIC
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
