Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRF7450PBFCopy |
| Order Code | 1013459 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRF7450PBFCopy |
| Order Code | 1013459 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 200V |
| Continuous Drain Current Id | 2.5A |
| Drain Source On State Resistance | 0.17ohm |
| Transistor Case Style | SOIC |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 5.5V |
| Power Dissipation | 3W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
Product Overview
The IRF7450PBF is a HEXFET® single N-channel Power MOSFET offers low gate-to-drain charge to reduce switching losses. It is suitable for high frequency DC-to-DC converters.
- Fully characterized capacitance including effective COSS to simplify design
- Fully characterized avalanche voltage and current
Applications
Power Management
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 2.5A |
| Transistor Case Style | SOIC |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 3W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Drain Source Voltage Vds | 200V |
|---|---|
| Drain Source On State Resistance | 0.17ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 5.5V |
| No. of Pins | 8Pins |
| Product Range | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000167 |
