Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF7469PBFCopy
Order Code1013434
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id9A
Drain Source On State Resistance0.017ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The IRF7469PBF is a HEXFET® single N-channel Power MOSFET offers fully characterized avalanche voltage and current. It is suitable for high frequency DC-to-DC isolated converters with synchronous rectification for telecom use and high frequency buck converters.
- Ultra-low gate impedance
- Very low static drain-to-source ON-resistance
- Dynamic dV/dt rating
- Fast switching
- Fully avalanche rating
Applications
Power Management, Communications & Networking, Industrial, Computers & Computer Peripherals
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
9A
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Power Dissipation
2.5W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.017ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000167
