Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRF7755TRPBF
Order Code1298567RL
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF7755TRPBF
Order Code1298567RL
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds N Channel-
Drain Source Voltage Vds20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id3.9A
Continuous Drain Current Id N Channel-
On Resistance Rds(on)0.051ohm
Continuous Drain Current Id P Channel3.9A
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Transistor Case StyleTSSOP
Gate Source Threshold Voltage Max1.2V
No. of Pins8Pins
Power Dissipation Pd1W
Power Dissipation N Channel-
Power Dissipation P Channel1W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds N Channel
-
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
-
Continuous Drain Current Id P Channel
3.9A
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
1.2V
Power Dissipation Pd
1W
Power Dissipation P Channel
1W
Product Range
-
Automotive Qualification Standard
-
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
Continuous Drain Current Id
3.9A
On Resistance Rds(on)
0.051ohm
Transistor Mounting
Surface Mount
Transistor Case Style
TSSOP
No. of Pins
8Pins
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004