Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF8721PBFCopy
Order Code1551902
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id14A
Drain Source On State Resistance8500µohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.35V
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
Alternatives for IRF8721PBF
8 Products Found
Product Overview
The IRF8721PBF is a HEXFET® single N-channel Power MOSFET optimized for parameters that are critical in synchronous buck operation including RDS (ON) and gate charge to reduce both conduction and switching losses. The latest HEXFET® power MOSFET silicon technology into the industry standard package. The reduced total losses make this product ideal for high efficiency DC-to-DC converters that power the latest generation of processors for Notebook and Netcom applications.
- Very low gate charge
- Low gate impedance
- Fully characterized avalanche voltage and current
- Low static drain-to-source ON-resistance at 4.5V gate-to-source voltage
- 20V VGS Maximum gate rating
Applications
Power Management, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
14A
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Power Dissipation
2.5W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
8500µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.35V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
