Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRFL4315PBFCopy
Order Code8658331
Also Known AsSP001554908
Your Part Number
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFL4315PBFCopy
Order Code8658331
Also Known AsSP001554908
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id2.6A
Drain Source On State Resistance0.185ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation2.8W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Alternatives for IRFL4315PBF
1 Product Found
Product Overview
The IRFL4315PBF is a 150V single N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance using advanced planar technology.
- Low gate to drain charge to reduce switching loss
- Fully characterized capacitance and avalanche SOA
- Surface mount
Applications
Power Management
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2.6A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
2.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.185ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218
