Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFU4105ZPBF
Order Code1013406
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id30A
Drain Source On State Resistance0.0245ohm
Transistor Case StyleTO-251AA
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation48W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
Product Overview
The IRFU4105ZPBF is a HEXFET® single N-channel Power MOSFET utilizes the latest processing techniques to achieve extremely low ON-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating. These features combine to make this design an extremely efficient and reliable device for use in a wide variety of applications.
- Advanced process technology
- Repetitive avalanche allowed up to Tjmax
Applications
Power Management
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
30A
Transistor Case Style
TO-251AA
Rds(on) Test Voltage
10V
Power Dissipation
48W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
55V
Drain Source On State Resistance
0.0245ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00072