Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFU5410PBF..
Order Code1013472
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id13A
Drain Source On State Resistance0.205ohm
Transistor Case StyleTO-251AA
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation66W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for IRFU5410PBF..
1 Product Found
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
13A
Transistor Case Style
TO-251AA
Rds(on) Test Voltage
10V
Power Dissipation
66W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.205ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089