Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRG4PC40WPBFCopy
Order Code8650578
Also Known AsSP001533592
Your Part Number
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRG4PC40WPBFCopy
Order Code8650578
Also Known AsSP001533592
Technical Datasheet
Continuous Collector Current40A
Collector Emitter Saturation Voltage2.5V
Power Dissipation160W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247AC
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
MSL-
Alternatives for IRG4PC40WPBF
4 Products Found
Product Overview
The IRG4PC40WPBF is an Insulated Gate Bipolar Transistor designed expressly for switch-mode power supply and PFC (power factor correction) applications. The latest-generation IGBT design and construction offers tighter parameters distribution, exceptional reliability. It features lower switching losses allow more cost-effective operation than power MOSFETs up to 150kHz (hard switched mode). Low conduction losses and minimal minority-carrier recombination make these an excellent option for resonant mode switching as well (up to <gt/>300kHz).
- Industry-benchmark switching losses improve efficiency of all power supply topologies
- 50% Reduction of Eoff parameter
- Low IGBT conduction losses
- Particular benefit to single-ended converters and boost PFC topologies 150W and higher
Applications
Consumer Electronics, Power Management
Technical Specifications
Continuous Collector Current
40A
Power Dissipation
160W
Transistor Case Style
TO-247AC
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
2.5V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
