Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRG4PF50WDPBFCopy
Order Code8650640
Also Known AsSP001547862
Your Part Number
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRG4PF50WDPBFCopy
Order Code8650640
Also Known AsSP001547862
Technical Datasheet
Continuous Collector Current51A
Collector Emitter Saturation Voltage2.25V
Power Dissipation200W
Collector Emitter Voltage Max900V
Transistor Case StyleTO-247AC
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
MSL-
Product Overview
The IRG4PF50WDPBF is a 900V Warp 20 to 100kHz copack IGBT with ultrafast soft recovery diode designed for switch mode power supply, welding and PFC applications. Latest generation IGBT design and construction offers tighter parameters distribution and exceptional reliability. Low conduction losses and minimal minority carrier recombination makes as an excellent option for resonant mode switching (up to <gt/>100kHz). HEXFRED diodes optimized for performance and used in bridge configurations.
- 50% Reduction of Eoff parameter
- Lower switching losses allow more effective operation in replacing large die MOSFET up to 100kHz
Applications
Power Management, Motor Drive & Control
Technical Specifications
Continuous Collector Current
51A
Power Dissipation
200W
Transistor Case Style
TO-247AC
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
2.25V
Collector Emitter Voltage Max
900V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567
