Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRG4PSH71KDPBF
Order Code8650780
Product RangeIRG4
Also Known AsSP001547842
Technical Datasheet
Continuous Collector Current78A
Collector Emitter Saturation Voltage3.9V
Power Dissipation350W
Transistor Case StyleTO-274AA
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeIRG4
Alternatives for IRG4PSH71KDPBF
1 Product Found
Product Overview
The IRG4PSH71KDPBF is an Insulated Gate Bipolar Transistor with ultrafast soft recovery diode. The HEXFRED™ diode optimized for operation with IGBT, to minimize EMI, noise and switching losses.
- Hole-less clip/pressure mount package
- High abort circuit rating IGBTs
- Minimum switching losses combined with low conduction losses
- Tightest parameter distribution
- IGBT co-packaged with ultrafast soft recovery anti-parallel diode
- Creepage distance increased to 5.35mm
- High current rating co-pack IGBT
- Maximum power density
Applications
Alternative Energy, Power Management, Motor Drive & Control
Technical Specifications
Continuous Collector Current
78A
Power Dissipation
350W
No. of Pins
3Pins
Transistor Mounting
Through Hole
Collector Emitter Saturation Voltage
3.9V
Transistor Case Style
TO-274AA
Operating Temperature Max
150°C
Product Range
IRG4
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006