
Product Information
Alternatives for IRL520NSPBF
1 Product Found
Product Overview
The IRL520NSPBF is a HEXFET® single N-channel Power MOSFET utilizes advanced processing techniques to achieve the lowest possible ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient and reliable operation. The surface-mount power package capable of accommodating die sizes up to HEX-4. It provides the highest power capability and the lowest possible ON-resistance in any existing surface-mount package. It is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2W in a typical surface-mount application.
- Logic level gate drive
- Advanced process technology
- Dynamic dV/dt rating
- Fully avalanche rating
- Low static drain-to-source ON-resistance
- Logic level
Applications
Power Management
Technical Specifications
N Channel
10A
TO-263 (D2PAK)
10V
48W
175°C
-
100V
0.18ohm
Surface Mount
2V
3Pins
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
