
Product Information
Alternatives for IRLR2905PBF
4 Products Found
Product Overview
The IRLR2905PBF is a N-channel HEXFET® Power MOSFET. The international rectifier utilizes advanced processing techniques to achieve the lowest possible on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET power MOSFETs are well known for, provides the designer with an extremely efficient device for use in a wide variety of applications. The D-PAK is designed for surface mounting using vapour phase, infrared or wave soldering techniques. The straight lead version (IRFU series) is for through-hole mounting applications. Power dissipation levels up to 1.5 watts are possible in typical surface mount applications.
- Logic-Level Gate Drive
- Ultra Low On-Resistance
- Surface Mount (IRLR2905)
- Straight Lead (IRLU2905)
- Advanced Process Technology
- Fast Switching and Fully Avalanche Rated
Applications
Audio, Industrial, Power Management
Technical Specifications
N Channel
42A
TO-252 (DPAK)
10V
110W
175°C
-
No SVHC (17-Dec-2015)
55V
0.027ohm
Surface Mount
2V
3Pins
-
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
