Print Page
IRS20965SPBF
MOSFET Driver, High Side and Low Side, ±100 V Offset, 0.2 A Peak Out, 120 ns Delay, NSOIC-16
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS20965SPBFCopy
Order Code2576897
Product RangeMERUS
Also Known AsSP001553124
Technical Datasheet
No. of Channels-
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
No. of Pins16Pins
IC Case / PackageNSOIC
IC MountingSurface Mount
Input Type-
Source Current-
Sink Current-
Supply Voltage Min10V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay120ns
Output Delay120ns
Product RangeMERUS
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
-
Driver Configuration
High Side and Low Side
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
120ns
Product Range
MERUS
MSL
MSL 2 - 1 year
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
NSOIC
Input Type
-
Sink Current
-
Supply Voltage Max
15V
Operating Temperature Max
125°C
Output Delay
120ns
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068

