Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | ISCH57N04NM7VSCATMA1Copy |
| Order Code | 4917007 |
| Product Range | OptiMOS 7 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.140 (S$7.7826) |
| 10+ | S$4.390 (S$4.7851) |
| 100+ | S$3.760 (S$4.0984) |
| 500+ | S$3.380 (S$3.6842) |
| 1000+ | S$3.240 (S$3.5316) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$7.14 (S$7.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | ISCH57N04NM7VSCATMA1Copy |
| Order Code | 4917007 |
| Product Range | OptiMOS 7 Series |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 40V |
| Continuous Drain Current Id | 443A |
| Drain Source On State Resistance | 520µohm |
| Transistor Case Style | WSON |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 15V |
| Gate Source Threshold Voltage Max | 3.2V |
| Power Dissipation | 214W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 175°C |
| Product Range | OptiMOS 7 Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 443A |
| Transistor Case Style | WSON |
| Rds(on) Test Voltage | 15V |
| Power Dissipation | 214W |
| Operating Temperature Max | 175°C |
| Qualification | - |
| Drain Source Voltage Vds | 40V |
|---|---|
| Drain Source On State Resistance | 520µohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 3.2V |
| No. of Pins | 8Pins |
| Product Range | OptiMOS 7 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
