Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$73.300 (S$79.897) |
Price for:Each
Minimum: 1
Multiple: 1
S$73.30 (S$79.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITPSC3M8CC1TOBO1Copy
Order Code5137227
Technical Datasheet
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NamePSOC C3
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33
Silicon Core NumberPSC3M8GFS3PAHQ1
Kit ContentsPSOC Control C3M8 Digital Power Control Card/Interface Board, USB Cable, Quick Start Guide
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
PSOC C3
Core Sub-Architecture
Cortex-M33
Kit Contents
PSOC Control C3M8 Digital Power Control Card/Interface Board, USB Cable, Quick Start Guide
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
PSC3M8GFS3PAHQ1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
