Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | KP464XTMA2Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 4950675 |
| Product Range | XENSIV Series |
| Also Known As | SP006020290,KP464 |
| Your Part Number | |
| Technical Datasheet |
3,400 In Stock
Need more?
3,400 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.860 (S$5.2974) |
| 10+ | S$4.520 (S$4.9268) |
| 25+ | S$4.170 (S$4.5453) |
| 50+ | S$3.810 (S$4.1529) |
| 100+ | S$3.540 (S$3.8586) |
| 250+ | S$3.260 (S$3.5534) |
| 500+ | S$2.980 (S$3.2482) |
| 1000+ | S$2.810 (S$3.0629) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$4.86 (S$5.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | KP464XTMA2Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 4950675 |
| Product Range | XENSIV Series |
| Also Known As | SP006020290,KP464 |
| Technical Datasheet | |
| Pressure Type | Absolute |
| Operating Pressure Min | 40kPa |
| Operating Pressure Max | 115kPa |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.25V |
| Sensor Case / Package | DFN |
| No. of Pins | 8Pins |
| Sensor Output Type | Digital |
| Accuracy | ± 1 kPa |
| Pressure Port Type | - |
| Sensor Mounting | Surface Mount |
| Output Interface | SPI |
| Media Type | Air |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | XENSIV Series |
| Qualification | AEC-Q103, AEC-Q002 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pressure Type | Absolute |
|---|---|
| Operating Pressure Max | 115kPa |
| Supply Voltage Max | 5.25V |
| No. of Pins | 8Pins |
| Accuracy | ± 1 kPa |
| Sensor Mounting | Surface Mount |
| Media Type | Air |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q103, AEC-Q002 |
| Operating Pressure Min | 40kPa |
|---|---|
| Supply Voltage Min | 3V |
| Sensor Case / Package | DFN |
| Sensor Output Type | Digital |
| Pressure Port Type | - |
| Output Interface | SPI |
| Operating Temperature Min | -40°C |
| Product Range | XENSIV Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
