Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoSAF-C515C-8EMCopy
Order Code1472712
Product RangeC500 Family C515C Series Microcontrollers
Your Part Number
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoSAF-C515C-8EMCopy
Order Code1472712
Product RangeC500 Family C515C Series Microcontrollers
Technical Datasheet
Product RangeC500 Family C515C Series Microcontrollers
Device Core8051
No. of Pins80Pins
IC Case / PackageMQFP
No. of I/O's49I/O's
InterfacesCAN, SPI, USART
RAM Memory Size256Byte
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min4.25V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyC500
MCU SeriesC515C
Qualification-
MSL-
Technical Specifications
Product Range
C500 Family C515C Series Microcontrollers
No. of Pins
80Pins
No. of I/O's
49I/O's
RAM Memory Size
256Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
C500
Qualification
-
Device Core
8051
IC Case / Package
MQFP
Interfaces
CAN, SPI, USART
ADC Channels
8Channels
Supply Voltage Min
4.25V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
C515C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017
