Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | SPA06N60C3XKSA1Copy |
| Order Code | 1471765 |
| Also Known As | SP000216301 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | SPA06N60C3XKSA1Copy |
| Order Code | 1471765 |
| Also Known As | SP000216301 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 650V |
| Continuous Drain Current Id | 6.2A |
| Drain Source On State Resistance | 0.75ohm |
| Transistor Case Style | TO-220F |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation | 32W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
Product Overview
The SPA06N60C3 is a 650V CoolMOS™ N-channel Power MOSFET features ultra-low gate charge. It is suitable for server, telecom, PC Power and adapter applications.
- New revolutionary high voltage technology
- Extreme dV/dt rated
- High peak current capability
- Qualified according to JEDEC for target applications
- Ultra low effective capacitance
- Fully isolated package
- Low specific ON-state resistance
- Field proven CoolMOS™ quality
- Very low energy storage in output capacitance (Eoss)@400V
- High efficiency and power density
- Outstanding performance
- High reliability
- Ease of use
Applications
Industrial, Power Management, Communications & Networking, Consumer Electronics
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 6.2A |
| Transistor Case Style | TO-220F |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 32W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Drain Source Voltage Vds | 650V |
|---|---|
| Drain Source On State Resistance | 0.75ohm |
| Transistor Mounting | Through Hole |
| Gate Source Threshold Voltage Max | 3V |
| No. of Pins | 3Pins |
| Product Range | - |
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0018 |
