Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | SPW20N60S5FKSA1Copy |
| Order Code | 1056556 |
| Also Known As | SPW20N60S5, SP000012463 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | SPW20N60S5FKSA1Copy |
| Order Code | 1056556 |
| Also Known As | SPW20N60S5, SP000012463 |
| Technical Datasheet | |
| Drain Source Voltage Vds | 650V |
| Continuous Drain Current Id | 20A |
| Drain Source On State Resistance | 0.19ohm |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4.5V |
| Power Dissipation | 208W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Qualification | - |
Product Overview
The SPW20N60S5 is a 600V N-channel CoolMOS™ Power MOSFET with innovative high voltage technology. The CoolMOS™ MOSFET offers a significant reduction of conduction, switching and driving losses and enable high power density and efficiency for superior power conversion systems. The latest state-of-the-art generation of high voltage power MOSFETs makes AC-DC power supplies more efficient, more compact, lighter and cooler than ever before.
- Worldwide best RDS (ON) in TO-251 and TO-252
- Ultra low gate charge
- Periodic avalanche rated
- Extreme dv/dt rated
- Ultra low effective capacitances
- Improved transconductance
Applications
Power Management
Technical Specifications
| Drain Source Voltage Vds | 650V |
|---|---|
| Drain Source On State Resistance | 0.19ohm |
| Gate Source Threshold Voltage Max | 4.5V |
| No. of Pins | 3Pins |
| Qualification | - |
| Continuous Drain Current Id | 20A |
|---|---|
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 208W |
| Operating Temperature Max | 150°C |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006 |
