Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoSPW52N50C3FKSA1Copy
Order Code1095710
Also Known AsSPW52N50C3, SP000014626
Your Part Number
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoSPW52N50C3FKSA1Copy
Order Code1095710
Also Known AsSPW52N50C3, SP000014626
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id52A
Drain Source On State Resistance0.07ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation417W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
Product Overview
The SPW52N50C3 is a CoolMOS™ N-channel Power MOSFET comes with a new revolutionary high voltage technology. It offers ultra-low gate charge and ultra-low effective capacitances. The 500V CoolMOS™ C3 is Infineon's third series of CoolMOS™ with market entry in 2001. C3 is the “working horse" of the portfolio.
- Low specific ON-state resistance
- Very low energy storage in output capacitance (Eoss) @ 400V
- Low gate charge (Qg)
- Field proven CoolMOS™ quality
- High efficiency and power density
- High reliability
- Ease of use
- Periodic avalanche rated
- Extreme dV/dt rated
- Improved transconductance
Applications
Power Management, Communications & Networking, Consumer Electronics
Notes
Replacement for 500V CoolMOS™ C3 is 500V CoolMOS™ CE.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
52A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
417W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.07ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006123
