Print Page
TDA38740A0000AUMA1
DC-DC Switching Synchronous Buck Regulator, Adjustable, 3 to 17Vin, 0.25 to 5.12V / 40A Out, QFN-36
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TDA38740A0000AUMA1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | Re-Reel4575646RL Cut Tape4575646 |
| Also Known As | TDA38740A-0000, SP006008419 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$7.150 | S$7.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.150 (S$7.7935) |
| 10+ | S$5.450 (S$5.9405) |
| 25+ | S$5.020 (S$5.4718) |
| 50+ | S$4.780 (S$5.2102) |
| 100+ | S$4.530 (S$4.9377) |
| 250+ | S$4.360 (S$4.7524) |
| 500+ | S$4.280 (S$4.6652) |
| 1000+ | S$4.190 (S$4.5671) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TDA38740A0000AUMA1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | Re-Reel4575646RL Cut Tape4575646 |
| Also Known As | TDA38740A-0000, SP006008419 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 3V |
| Input Voltage Max | 17V |
| Max Output Current | 40A |
| IC Case / Package | QFN |
| No. of Pins | 36Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 250mV |
| Output Voltage Max | 5.12V |
| Switching Frequency Typ | 2MHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 17V |
| IC Case / Package | QFN |
| IC Mounting | Surface Mount |
| Output Voltage Min | 250mV |
| Switching Frequency Typ | 2MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 3V |
| Max Output Current | 40A |
| No. of Pins | 36Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 5.12V |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
