
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$2.490 | S$2.49 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.490 (S$2.7141) |
| 10+ | S$1.660 (S$1.8094) |
| 50+ | S$1.650 (S$1.7985) |
| 100+ | S$1.640 (S$1.7876) |
| 250+ | S$1.620 (S$1.7658) |
| 500+ | S$1.610 (S$1.7549) |
| 1000+ | S$1.600 (S$1.744) |
| 2500+ | S$1.580 (S$1.7222) |
Product Information
Product Overview
TLE72722DATMA1 is a TLE7272-2 monolithic integrated low dropout voltage regulator for load currents up to 300mA. An input voltage up to 42V is regulated to VQ,nom = 5.0V with a precision of ±2%. Due to its integrated reset circuitry featuring power on timing and output voltage monitoring the IC is well suited as µ-controller supply. The sophisticated design allows to achieve stable operation even with ceramic output capacitors down to 470nF. The device is designed for the harsh environment of automotive applications. Therefore it is protected against overload, short circuit and overtemperature conditions by the implemented output current limitation and the overtemperature shutdown circuit.
- Ultra low current consumption is 20µA
- Power-on and undervoltage reset
- Reset low down to VQ = 1V
- Enable input, very low dropout voltage
- Output current limitation, overtemperature shutdown
- Wide temperature range from -40°C to 150°C
- AEC qualified
- PG-TO252-5 package
Technical Specifications
Fixed
42V
5V
4.9V
Positive Output
300mA
250mV
TO-252 (DPAK)
-40°C
5V 300mA LDO Voltage Regulators
5.5V
1Outputs
5V
5.1V
300mA
250mV
Surface Mount
5Pins
150°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
