Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TLS208D1EJVXUMA1Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Re-Reel3294666RL Cut Tape3294666 |
| Product Range | Adj 800mA LDO Voltage Regulators |
| Also Known As | TLS208D1EJV, SP001120592 |
| Your Part Number | |
| Technical Datasheet |
1,225 In Stock
Need more?
1,225 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$3.350 | S$3.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.350 (S$3.6515) |
| 10+ | S$2.260 (S$2.4634) |
| 50+ | S$2.150 (S$2.3435) |
| 100+ | S$2.030 (S$2.2127) |
| 250+ | S$1.910 (S$2.0819) |
| 500+ | S$1.850 (S$2.0165) |
| 1000+ | S$1.770 (S$1.9293) |
| 2500+ | S$1.720 (S$1.8748) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TLS208D1EJVXUMA1Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Re-Reel3294666RL Cut Tape3294666 |
| Product Range | Adj 800mA LDO Voltage Regulators |
| Also Known As | TLS208D1EJV, SP001120592 |
| Technical Datasheet | |
| Output Type | Adjustable |
| Input Voltage Min | 2.7V |
| Input Voltage Max | 18V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | - |
| Output Voltage Min | 800mV |
| Output Voltage Max | 5.25V |
| Polarity | Positive Output |
| Output Current Max | 800mA |
| Max Output Current | 800mA |
| Dropout Voltage - Typ @ Current | 1V |
| Dropout Voltage Typ @ Current | 1V |
| IC Mounting | Surface Mount |
| IC Case / Package | HSOIC |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | Adj 800mA LDO Voltage Regulators |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | 18V |
| Output Voltage - Nom | - |
| Output Voltage Max | 5.25V |
| Output Current Max | 800mA |
| Dropout Voltage - Typ @ Current | 1V |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| MSL | MSL 3 - 168 hours |
| Input Voltage Min | 2.7V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Min | 800mV |
| Polarity | Positive Output |
| Max Output Current | 800mA |
| Dropout Voltage Typ @ Current | 1V |
| IC Case / Package | HSOIC |
| Operating Temperature Min | -40°C |
| Product Range | Adj 800mA LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001326 |
