Print Page
00061
Pliers, Snipe Nose, Nylon Thermoplastic Insulation, Carbon Steel, 200 mm L Overall Length
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINSULATED TOOLS LTD
Manufacturer Part No00061Copy
Manufacturer Standard Lead Time7 weeks
Order Code4350837
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$73.900 (S$80.551) |
Price for:Each
Minimum: 1
Multiple: 1
S$73.90 (S$80.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINSULATED TOOLS LTD
Manufacturer Part No00061Copy
Manufacturer Standard Lead Time7 weeks
Order Code4350837
Technical Datasheet
Plier StyleSnipe Nose
Overall Length200mm
Product Range-
SVHCTo Be Advised
Product Overview
00061 is a 200mm insulated snipe nose plier.
- Tapered jaw for those hard to reach places
- Fully insulated, exceeding international standards
- Lifetime guarantee on tool and insulation
- Multi-use with cutter for hard, soft and piano wire
- Nylon thermoplastic insulation material, carbon steel C45 metal material
- IEC60900, category C, VDE
- 207mm length, 55mm width, 30mm depth
Technical Specifications
Plier Style
Snipe Nose
Product Range
-
Overall Length
200mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.216