Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF7342D2PBF
Order Code1463249
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel-
Drain Source Voltage Vds P Channel55V
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel3.4A
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.105ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel-
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Product Overview
The IRF7342D2PBF is a dual P-channel MOSFET offers the designer an innovative board space saving solution for switching regulator applications. HEXFETs utilize advanced processing techniques to achieve extremely low ON-resistance per silicon area. Combining this technology with low forward drop Schottky rectifier's results in an extremely efficient device suitable for use in a wide variety of portable electronics applications. The package has been modified through a customized lead-frame for enhanced thermal characteristics and designed for vapour phase, infrared or wave soldering techniques.
- Co-packaged HEXFET® power MOSFET and Schottky diode
- Ideal for buck regulator applications
- Low VF Schottky rectifier
Applications
Industrial, Power Management
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
55V
Continuous Drain Current Id P Channel
3.4A
Drain Source On State Resistance P Channel
0.105ohm
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
-
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance N Channel
-
Transistor Case Style
SOIC
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000167