Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL22343TFV20ZCopy
Order Code1439901
Product RangeQuad 256-Tap Non-volatile Digital Pots
Your Part Number
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL22343TFV20ZCopy
Order Code1439901
Product RangeQuad 256-Tap Non-volatile Digital Pots
Technical Datasheet
Potentiometer TypeNon Volatile
End To End Resistance100kohm
No. of PotsQuad
Control InterfaceI2C
Supply Voltage Min2.25V
Resistance Tolerance± 20%
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins20Pins
IC MountingSurface Mount
No. of Steps256
Temperature Coefficient± 45ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeQuad 256-Tap Non-volatile Digital Pots
Qualification-
MSL-
Technical Specifications
Potentiometer Type
Non Volatile
No. of Pots
Quad
Supply Voltage Min
2.25V
Supply Voltage Max
5.5V
No. of Pins
20Pins
No. of Steps
256
Operating Temperature Min
-40°C
Product Range
Quad 256-Tap Non-volatile Digital Pots
MSL
-
End To End Resistance
100kohm
Control Interface
I2C
Resistance Tolerance
± 20%
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Temperature Coefficient
± 45ppm/°C
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Senegal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Senegal
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027
