Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
Technical Specifications
No. of Digits
-
IC Case / Package
TSSOP
Supply Voltage Min
-
Interfaces
-
Operating Temperature Max
85°C
No. of Segments
-
No. of Pins
20Pins
Supply Voltage Max
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027
