Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL54000IRTZCopy |
| Order Code | 1439861 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL54000IRTZCopy |
| Order Code | 1439861 |
| Technical Datasheet | |
| Output Power x Channels @ Load | 0 |
| Audio Amplifier Type | AB |
| No. of Channels | 2Channels |
| Supply Voltage Range | 2.7V to 5.5V |
| IC Case / Package | TQFN |
| No. of Pins | 20Pins |
| Load Impedance | 8ohm |
| Output Type | 2 x Stereo BTL |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (07-Jul-2017) |
| Amplifier Case Style | TQFN |
| Amplifier Class | AB |
| Automotive Qualification Standard | - |
| No. of Channels | 2 Channel |
| Output Power | 800mW |
Technical Specifications
| Output Power x Channels @ Load | 0 |
|---|---|
| No. of Channels | 2Channels |
| IC Case / Package | TQFN |
| Load Impedance | 8ohm |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (07-Jul-2017) |
| Amplifier Class | AB |
| No. of Channels | 2 Channel |
| Audio Amplifier Type | AB |
|---|---|
| Supply Voltage Range | 2.7V to 5.5V |
| No. of Pins | 20Pins |
| Output Type | 2 x Stereo BTL |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
| Amplifier Case Style | TQFN |
| Automotive Qualification Standard | - |
| Output Power | 800mW |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423300 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0002 |
