Print Page
ELEMENT-180/220-240/12-G2
LED Driver, Non Dimmable, LED Lighting, 180 W, 12.5 V, 14.4 A, Constant Voltage, 198 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINVENTRONICS
Manufacturer Part NoELEMENT-180/220-240/12-G2
Order Code4926708
Product RangeELEMENT G2 12V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$93.580 (S$102.0022) |
| 5+ | S$89.800 (S$97.882) |
| 10+ | S$86.260 (S$94.0234) |
| 50+ | S$82.680 (S$90.1212) |
Price for:Each
Minimum: 1
Multiple: 1
S$93.58 (S$102.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoELEMENT-180/220-240/12-G2
Order Code4926708
Product RangeELEMENT G2 12V Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max180W
Output Voltage Max12.5V
Output Current14.4A
LED Driver ModeConstant Voltage
Input Voltage Min198V
Input Voltage Max264V
Product RangeELEMENT G2 12V Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
ELEMENT-180/220-240/12-G2 is a high efficiency non-dimmable power supply ideal for decorative lighting in hospitality, restaurants and hsops, shelf and cove lighting and under cabinet lighting. ELEMENT drivers offer a higher quality of light thanks to their <3% output ripple current and long lifetime (up to 30,000hours).
- Linear form factor
- Power factor: >0.95 at full load
- Total Harmonic Distortion (THD): < 15%
- Output voltage tolerance: < 3%
- Up to 30,000h at Tc max / up to 50,000h at Tc -10°C
- High efficiency (up to 91%)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
12.5V
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
180W
Output Current
14.4A
Input Voltage Min
198V
Product Range
ELEMENT G2 12V Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54