Print Page
IT-FIT-15/220-240/350-CS-R
LED Driver, LED Lighting, 14 W, 40 V, 350 mA, Constant Current, 198 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINVENTRONICS
Manufacturer Part NoIT-FIT-15/220-240/350-CS-RCopy
Manufacturer Standard Lead Time11 weeks
Order Code4928690
Product RangeICUTRONICS FIT CS R Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$16.260 (S$17.7234) |
| 5+ | S$16.010 (S$17.4509) |
| 10+ | S$15.760 (S$17.1784) |
| 50+ | S$15.290 (S$16.6661) |
| 100+ | S$13.170 (S$14.3553) |
| 250+ | S$12.910 (S$14.0719) |
Price for:Each
Minimum: 1
Multiple: 1
S$16.26 (S$17.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoIT-FIT-15/220-240/350-CS-RCopy
Manufacturer Standard Lead Time11 weeks
Order Code4928690
Product RangeICUTRONICS FIT CS R Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max14W
Output Voltage Max40V
Output Current350mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeICUTRONICS FIT CS R Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
40V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
14W
Output Current
350mA
Input Voltage Min
198V
Product Range
ICUTRONICS FIT CS R Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04