Print Page
IT-FIT-20/220-240/500-CS-R
LED Driver, LED Lighting, 20 W, 40 V, 500 mA, Constant Current, 198 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINVENTRONICS
Manufacturer Part NoIT-FIT-20/220-240/500-CS-RCopy
Manufacturer Standard Lead Time11 weeks
Order Code4928691
Product RangeICUTRONICS FIT CS R Series
Your Part Number
20 In Stock
25 more incoming. You can reserve stock now
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$15.900 (S$17.331) |
| 5+ | S$15.670 (S$17.0803) |
| 10+ | S$15.430 (S$16.8187) |
| 50+ | S$14.940 (S$16.2846) |
| 100+ | S$12.890 (S$14.0501) |
| 250+ | S$12.640 (S$13.7776) |
Price for:Each
Minimum: 1
Multiple: 1
S$15.90 (S$17.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoIT-FIT-20/220-240/500-CS-RCopy
Manufacturer Standard Lead Time11 weeks
Order Code4928691
Product RangeICUTRONICS FIT CS R Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max20W
Output Voltage Max40V
Output Current500mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeICUTRONICS FIT CS R Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
40V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
20W
Output Current
500mA
Input Voltage Min
198V
Product Range
ICUTRONICS FIT CS R Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054