Print Page
OT-110/170-240/1A0-4DIM-NFC-G3
LED Driver, Dimmable, LED Lighting, 110 W, 157 V, 1.05 A, Constant Current, 170 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INVENTRONICS |
|---|---|
| Manufacturer Part No | OT-110/170-240/1A0-4DIM-NFC-G3Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4845325 |
| Product Range | OPTOTRONIC - 4DIM NFC IP20 G3 Series |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$95.440 (S$104.0296) |
| 5+ | S$92.350 (S$100.6615) |
| 10+ | S$89.270 (S$97.3043) |
| 50+ | S$84.730 (S$92.3557) |
Price for:Each
Minimum: 1
Multiple: 1
S$95.44 (S$104.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INVENTRONICS |
|---|---|
| Manufacturer Part No | OT-110/170-240/1A0-4DIM-NFC-G3Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4845325 |
| Product Range | OPTOTRONIC - 4DIM NFC IP20 G3 Series |
| Technical Datasheet | |
| Power Supply Applications | LED Lighting |
| Output Power Max | 110W |
| Output Voltage Max | 157V |
| Output Current | 1.05A |
| LED Driver Mode | Constant Current |
| Input Voltage Min | 170V |
| Input Voltage Max | 264V |
| Product Range | OPTOTRONIC - 4DIM NFC IP20 G3 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Power Supply Applications | LED Lighting |
|---|---|
| Output Voltage Max | 157V |
| LED Driver Mode | Constant Current |
| Input Voltage Max | 264V |
| SVHC | No SVHC (25-Jun-2025) |
| Output Power Max | 110W |
|---|---|
| Output Current | 1.05A |
| Input Voltage Min | 170V |
| Product Range | OPTOTRONIC - 4DIM NFC IP20 G3 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Bulgaria Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .3 |