Print Page
OT-40/220-240/24-DIM-P
LED Driver, LED Lighting, 40 W, 24.2 VDC, 1.65 A, Constant Voltage, 198 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INVENTRONICS |
|---|---|
| Manufacturer Part No | OT-40/220-240/24-DIM-PCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4926681 |
| Product Range | OPTOTRONIC |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$103.250 (S$112.5425) |
| 5+ | S$99.910 (S$108.9019) |
| 10+ | S$96.580 (S$105.2722) |
| 50+ | S$91.670 (S$99.9203) |
Price for:Each
Minimum: 1
Multiple: 1
S$103.25 (S$112.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INVENTRONICS |
|---|---|
| Manufacturer Part No | OT-40/220-240/24-DIM-PCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4926681 |
| Product Range | OPTOTRONIC |
| Technical Datasheet | |
| Power Supply Applications | LED Lighting |
| Output Power Max | 40W |
| Output Voltage Max | 24.2VDC |
| Output Current | 1.65A |
| LED Driver Mode | Constant Voltage |
| Input Voltage Min | 198V |
| Input Voltage Max | 264V |
| Product Range | OPTOTRONIC |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | LED Lighting |
|---|---|
| Output Voltage Max | 24.2VDC |
| LED Driver Mode | Constant Voltage |
| Input Voltage Max | 264V |
| SVHC | No SVHC (04-Feb-2026) |
| Output Power Max | 40W |
|---|---|
| Output Current | 1.65A |
| Input Voltage Min | 198V |
| Product Range | OPTOTRONIC |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044083 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .416 |