Print Page
OT-FIT-15/220-240/350-CS-S-MINI
LED Driver, LED Lighting, 14.7 W, 42 VDC, 350 mA, Constant Current, 198 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INVENTRONICS |
|---|---|
| Manufacturer Part No | OT-FIT-15/220-240/350-CS-S-MINICopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4926677 |
| Product Range | OPTOTRONIC |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$22.200 (S$24.198) |
| 5+ | S$21.490 (S$23.4241) |
| 10+ | S$20.770 (S$22.6393) |
| 50+ | S$19.710 (S$21.4839) |
| 100+ | S$19.350 (S$21.0915) |
| 250+ | S$18.980 (S$20.6882) |
Price for:Each
Minimum: 1
Multiple: 1
S$22.20 (S$24.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INVENTRONICS |
|---|---|
| Manufacturer Part No | OT-FIT-15/220-240/350-CS-S-MINICopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4926677 |
| Product Range | OPTOTRONIC |
| Technical Datasheet | |
| Power Supply Applications | LED Lighting |
| Output Power Max | 14.7W |
| Output Voltage Max | 42VDC |
| Output Current | 350mA |
| LED Driver Mode | Constant Current |
| Input Voltage Min | 198V |
| Input Voltage Max | 264V |
| Product Range | OPTOTRONIC |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | LED Lighting |
|---|---|
| Output Voltage Max | 42VDC |
| LED Driver Mode | Constant Current |
| Input Voltage Max | 264V |
| SVHC | No SVHC (04-Feb-2026) |
| Output Power Max | 14.7W |
|---|---|
| Output Current | 350mA |
| Input Voltage Min | 198V |
| Product Range | OPTOTRONIC |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044083 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .054 |