Print Page
OT-FIT-38/220-240/900-CS-S-MINI
LED Driver, LED Lighting, 37.8 W, 42 VDC, 900 mA, Constant Current, 198 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INVENTRONICS |
|---|---|
| Manufacturer Part No | OT-FIT-38/220-240/900-CS-S-MINICopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4926679 |
| Product Range | OPTOTRONIC |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$27.830 (S$30.3347) |
| 5+ | S$27.540 (S$30.0186) |
| 10+ | S$27.250 (S$29.7025) |
| 50+ | S$25.800 (S$28.122) |
| 100+ | S$25.240 (S$27.5116) |
| 250+ | S$24.740 (S$26.9666) |
Price for:Each
Minimum: 1
Multiple: 1
S$27.83 (S$30.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INVENTRONICS |
|---|---|
| Manufacturer Part No | OT-FIT-38/220-240/900-CS-S-MINICopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4926679 |
| Product Range | OPTOTRONIC |
| Technical Datasheet | |
| Power Supply Applications | LED Lighting |
| Output Power Max | 37.8W |
| Output Voltage Max | 42VDC |
| Output Current | 900mA |
| LED Driver Mode | Constant Current |
| Input Voltage Min | 198V |
| Input Voltage Max | 264V |
| Product Range | OPTOTRONIC |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | LED Lighting |
|---|---|
| Output Voltage Max | 42VDC |
| LED Driver Mode | Constant Current |
| Input Voltage Max | 264V |
| SVHC | No SVHC (04-Feb-2026) |
| Output Power Max | 37.8W |
|---|---|
| Output Current | 900mA |
| Input Voltage Min | 198V |
| Product Range | OPTOTRONIC |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044083 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 92 |