Print Page
OT-FIT-8/220-240/180-CS-S-MINI
LED Driver, Non Dimmable, LED Lighting, 7.6 W, 42 V, 180 mA, Constant Current, 198 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INVENTRONICS |
|---|---|
| Manufacturer Part No | OT-FIT-8/220-240/180-CS-S-MINICopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4926701 |
| Product Range | OPTOTRONIC FIT CS MINI Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$21.090 (S$22.9881) |
| 5+ | S$20.690 (S$22.5521) |
| 10+ | S$20.280 (S$22.1052) |
| 50+ | S$19.630 (S$21.3967) |
| 100+ | S$17.130 (S$18.6717) |
| 250+ | S$16.790 (S$18.3011) |
Price for:Each
Minimum: 1
Multiple: 1
S$21.09 (S$22.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INVENTRONICS |
|---|---|
| Manufacturer Part No | OT-FIT-8/220-240/180-CS-S-MINICopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4926701 |
| Product Range | OPTOTRONIC FIT CS MINI Series |
| Technical Datasheet | |
| Power Supply Applications | LED Lighting |
| Output Power Max | 7.6W |
| Output Voltage Max | 42V |
| Output Current | 180mA |
| LED Driver Mode | Constant Current |
| Input Voltage Min | 198V |
| Input Voltage Max | 264V |
| Product Range | OPTOTRONIC FIT CS MINI Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | LED Lighting |
|---|---|
| Output Voltage Max | 42V |
| LED Driver Mode | Constant Current |
| Input Voltage Max | 264V |
| SVHC | No SVHC (04-Feb-2026) |
| Output Power Max | 7.6W |
|---|---|
| Output Current | 180mA |
| Input Voltage Min | 198V |
| Product Range | OPTOTRONIC FIT CS MINI Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044083 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04 |