Print Page
OTI-DALI-35/220-240/1A0-NFC
LED Driver, Dimmable, LED Lighting, 35 W, 54 V, 1.05 A, Constant Current, 198 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINVENTRONICS
Manufacturer Part NoOTI-DALI-35/220-240/1A0-NFCCopy
Manufacturer Standard Lead Time8 weeks
Order Code4926720
Product RangeOPTOTRONIC Intelligent - DALI NFC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$79.030 (S$86.1427) |
| 5+ | S$75.520 (S$82.3168) |
| 10+ | S$72.240 (S$78.7416) |
| 50+ | S$69.960 (S$76.2564) |
Price for:Each
Minimum: 1
Multiple: 1
S$79.03 (S$86.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoOTI-DALI-35/220-240/1A0-NFCCopy
Manufacturer Standard Lead Time8 weeks
Order Code4926720
Product RangeOPTOTRONIC Intelligent - DALI NFC Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max35W
Output Voltage Max54V
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC Intelligent - DALI NFC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
OTI-DALI-35/220-240/1A0-NFC is a compact constant current dimmable LED driver. Suitable for use in luminaires with flexible current settings, indoor SELV installations, downlights, spotlights and LED panels. Featuring a versatile DALI window driver due to flexible output characteristics and easy and fast output current setting via NFC. Providing users with very high efficiency and high quality of dimming from 1 to 100% by amplitude dimming.
- Supply voltage range from 220V to 240V
- 0Hz/50Hz/60Hz line frequency
- Line voltage range from 198V to 264V
- According to EN 61347-1, 61347-2-13, 62384
- Immunity according to EN 61547
- Lifetime up to 100,000 h
- Type of protection: IP20
- Versatile DALI window driver due to flexible output characteristic
- Locking and unlocking of luminaire/driver data
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
54V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
35W
Output Current
1.05A
Input Voltage Min
198V
Product Range
OPTOTRONIC Intelligent - DALI NFC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18