Print Page
OTI-DALI-40/220-240/1A0-NFC-LPI
LED Driver, LED Lighting, 38 W, 54 V, 1.05 A, Constant Current, 198 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINVENTRONICS
Manufacturer Part NoOTI-DALI-40/220-240/1A0-NFC-LPICopy
Manufacturer Standard Lead Time9 weeks
Order Code5002471
Product RangeOPTOTRONIC Intelligent – DALI NFC LP I Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$76.380 (S$83.2542) |
| 5+ | S$71.030 (S$77.4227) |
| 10+ | S$66.450 (S$72.4305) |
| 50+ | S$65.120 (S$70.9808) |
| 100+ | S$63.820 (S$69.5638) |
Price for:Each
Minimum: 1
Multiple: 1
S$76.38 (S$83.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoOTI-DALI-40/220-240/1A0-NFC-LPICopy
Manufacturer Standard Lead Time9 weeks
Order Code5002471
Product RangeOPTOTRONIC Intelligent – DALI NFC LP I Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max38W
Output Voltage Max54V
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC Intelligent – DALI NFC LP I Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
54V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
38W
Output Current
1.05A
Input Voltage Min
198V
Product Range
OPTOTRONIC Intelligent – DALI NFC LP I Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16