Print Page
OTI-DX-100/220-240/700-D-NFC-IND-L
LED Driver, LED Lighting, 100 W, 300 V, 700 mA, Constant Current, 198 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINVENTRONICS
Manufacturer Part NoOTI-DX-100/220-240/700-D-NFC-IND-LCopy
Manufacturer Standard Lead Time10 weeks
Order Code5002467
Product RangeOPTOTRONIC Intelligent Industry - DEXAL Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$97.970 (S$106.7873) |
| 5+ | S$95.420 (S$104.0078) |
| 10+ | S$92.930 (S$101.2937) |
| 50+ | S$88.460 (S$96.4214) |
Price for:Each
Minimum: 1
Multiple: 1
S$97.97 (S$106.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoOTI-DX-100/220-240/700-D-NFC-IND-LCopy
Manufacturer Standard Lead Time10 weeks
Order Code5002467
Product RangeOPTOTRONIC Intelligent Industry - DEXAL Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max100W
Output Voltage Max300V
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC Intelligent Industry - DEXAL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
300V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
100W
Output Current
700mA
Input Voltage Min
198V
Product Range
OPTOTRONIC Intelligent Industry - DEXAL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate