Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ISOCOM COMPONENTS 2004 LTD |
|---|---|
| Manufacturer Part No | H11AA1XGCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 5108394 |
| Product Range | H11AAx Series |
| Your Part Number | |
| Technical Datasheet |
1,005 In Stock
Need more?
1,005 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.400 (S$1.526) |
| 10+ | S$1.190 (S$1.2971) |
| 25+ | S$0.975 (S$1.0628) |
| 50+ | S$0.762 (S$0.8306) |
| 100+ | S$0.702 (S$0.7652) |
| 500+ | S$0.607 (S$0.6616) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.40 (S$1.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ISOCOM COMPONENTS 2004 LTD |
|---|---|
| Manufacturer Part No | H11AA1XGCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 5108394 |
| Product Range | H11AAx Series |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | PDIP |
| No. of Pins | 6Pins |
| Forward Current If Max | 50mA |
| Isolation Voltage | 5kVrms |
| CTR Min | 20% |
| Collector Emitter Voltage V(br)ceo | 35V |
| Product Range | H11AAx Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 6Pins |
| Isolation Voltage | 5kVrms |
| Collector Emitter Voltage V(br)ceo | 35V |
| SVHC | No SVHC (04-Feb-2026) |
| Optocoupler Case Style | PDIP |
|---|---|
| Forward Current If Max | 50mA |
| CTR Min | 20% |
| Product Range | H11AAx Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
