Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ISOCOM COMPONENTS 2004 LTD |
|---|---|
| Manufacturer Part No | IS126Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4523382 |
| Your Part Number | |
| Technical Datasheet |
2,020 In Stock
Need more?
2,020 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.565 (S$0.6158) |
| 10+ | S$0.469 (S$0.5112) |
| 100+ | S$0.453 (S$0.4938) |
| 500+ | S$0.382 (S$0.4164) |
| 1000+ | S$0.355 (S$0.387) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$2.82 (S$3.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ISOCOM COMPONENTS 2004 LTD |
|---|---|
| Manufacturer Part No | IS126Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4523382 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | SMD |
| No. of Pins | 4Pins |
| Forward Current If Max | 50mA |
| Isolation Voltage | 3.75kV |
| CTR Min | 20% |
| Collector Emitter Voltage V(br)ceo | 35V |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 4Pins |
| Isolation Voltage | 3.75kV |
| Collector Emitter Voltage V(br)ceo | 35V |
| SVHC | No SVHC (25-Jun-2025) |
| Optocoupler Case Style | SMD |
|---|---|
| Forward Current If Max | 50mA |
| CTR Min | 20% |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85419000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .614 |
