Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoISP827XBCopy
Manufacturer Standard Lead Time5 weeks
Order Code5108417
Product RangeISP827 Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.910 (S$0.9919) |
| 10+ | S$0.761 (S$0.8295) |
| 25+ | S$0.713 (S$0.7772) |
| 50+ | S$0.665 (S$0.7248) |
| 100+ | S$0.621 (S$0.6769) |
| 500+ | S$0.564 (S$0.6148) |
Price for:Each
Minimum: 1
Multiple: 1
S$0.91 (S$0.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoISP827XBCopy
Manufacturer Standard Lead Time5 weeks
Order Code5108417
Product RangeISP827 Series
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StylePDIP
No. of Pins8Pins
Forward Current If Max50mA
Isolation Voltage5kVrms
CTR Min130%
Collector Emitter Voltage V(br)ceo35V
Product RangeISP827 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
5kVrms
Collector Emitter Voltage V(br)ceo
35V
SVHC
No SVHC (04-Feb-2026)
Optocoupler Case Style
PDIP
Forward Current If Max
50mA
CTR Min
130%
Product Range
ISP827 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
